Microchip TechnologyMCP6V27-E/SNOperational Amplifiers - Op Amps
Op Amp Dual Auto Zero Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Auto Zero Amplifier | |
| Auto-Zero Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.002@5.5V | |
| 2.3 | |
| 5.5 | |
| 0.00007(Typ)@5.5V | |
| 0.000007@5.5V | |
| 0.005@5.5V@125C | |
| 1.6@5.5V | |
| 30(Max) | |
| Single | |
| 1@5.5V | |
| 50@5.5V | |
| 155 | |
| 0.0006@5.5V | |
| 125 | |
| 120 | |
| >=115 | |
| 2 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier MCP6V27-E/SN OP amp from Microchip Technology. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. This device utilizes CMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

