Microchip TechnologyMCP6V26T-E/MNYOperational Amplifiers - Op Amps
Op Amp Single Auto Zero Amplifier R-R I/O 5.5V 8-Pin TDFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Auto Zero Amplifier | |
| Auto-Zero Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.002@5.5V | |
| 2.3 | |
| 5.5 | |
| 0.00007(Typ)@5.5V | |
| 0.000007@5.5V | |
| 0.005@5.5V@125C | |
| 0.8@5.5V | |
| 30(Max) | |
| Single | |
| 1@5.5V | |
| 50@5.5V | |
| 155 | |
| 0.0006@5.5V | |
| 125 | |
| 120 | |
| >=115 | |
| 2 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

