Microchip TechnologyMCP6V16UT-E/LTYOperational Amplifiers - Op Amps
Op Amp Single Zero Drift Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Zero Drift Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.025@5.5V | |
| 1.6 | |
| 5.5 | |
| 0.000005@5.5V | |
| 30(Max) | |
| Single | |
| 0.03@5.5V | |
| 102@5.5V | |
| 135 | |
| 0.004@5.5V | |
| 108 | |
| 98 | |
| 95 to 105 | |
| 0.08 | |
| 300000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

