10-25% Off
Microchip TechnologyMCP6V11T-E/OTOperational Amplifiers - Op Amps
Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chopper Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.008@5.5V | |
| 1.6 | |
| 5.5 | |
| 0.00005(Typ)@5.5V | |
| 0.000005@5.5V | |
| 0.011@5.5V | |
| 30(Max) | |
| Single | |
| 0.03@5.5V | |
| 102@5.5V | |
| 135 | |
| 0.004@5.5V | |
| 118 | |
| 119 | |
| >=115 | |
| 0.08 | |
| 300000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Do you need an electronic device to amplify audio signals in two channels? Then zero drift amplifier MCP6V11T-E/OT differential amplifier from Microchip Technology is perfect for you! It has a CMOS|rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

