Microchip TechnologyMCP6V01T-E/SNOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O 5.5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.002@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.00003(Typ)@5.5V | |
| 0.000001@5.5V | |
| 0.4@5.5V | |
| 30(Max) | |
| Single | |
| 0.5@5.5V | |
| 120@5.5V | |
| 156 | |
| 0.0006@5.5V | |
| 130 | |
| 130 | |
| >=115 | |
| 1.3 | |
| 300000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

