Microchip TechnologyMCP6S21T-I/SNSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Gain Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Input/Output | |
| <35 | |
| 30.1(Typ) | |
| 70 | |
| 30 | |
| 0.275@5.5V | |
| 5.5 | |
| 5 to 7 | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 0.0064(Typ)@5.5V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Are you looking for a component that can amplify signals in two channels? The Microchip Technology programmable gain amplifier MCP6S21T-I/SN differential amplifier can accomplish just that! It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

