Microchip TechnologyMCP6S21-I/MSSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| MCP6S21-I/MS | |
| Automotive | No |
| PPAP | No |
| Programmable Gain Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Input/Output | |
| <35 | |
| 30.1(Typ) | |
| 70 | |
| 30 | |
| 0.275@5.5V | |
| 5.5 | |
| 5 to 7 | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 0.0064(Typ)@5.5V | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
This programmable gain amplifier MCP6S21-I/MS differential amplifier from Microchip Technology uses a combination of two amplifiers to amplify audio signals. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

