Microchip TechnologyMCP6N11T-005E/SNInstrumentation Amplifiers
INST Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Input/Output | |
| 2.5 | |
| 13.98(Min) | |
| <35 | |
| 75 | |
| 75 to 85 | |
| 75 | |
| 0.85@5.5V | |
| 5.5 | |
| 5 to 7 | |
| 1.8 | |
| 3.3|5 | |
| 5.5 | |
| 0.00001(Typ)@5.5V | |
| 30(Max) | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

