Microchip TechnologyMCP6L72T-E/MSOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 4@5V | |
| 2 | |
| 6 | |
| 0.000001@5V | |
| 0.000001@5V | |
| 30(Max) | |
| Single | |
| 0.9@5.5V | |
| 19@5.5V | |
| 105 | |
| 0.003@5.5V | |
| 89(Typ) | |
| 91(Typ) | |
| 90 to 95 | |
| 2 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
With this general purpose amplifier MCP6L72T-E/MS OP amp from Microchip Technology you will be able to amplify the difference between two voltages in no time. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. This device utilizes CMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

