Microchip TechnologyMCP6H74-E/STOperational Amplifiers - Op Amps
Op Amp Quad GP R-R O/P ±6V/12V 14-Pin TSSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Output | |
| CMOS | |
| 4@12V | |
| 3.5 | |
| 12 | |
| ±1.75 | |
| ±3|±5 | |
| ±6 | |
| 0.000001(Typ)@12V | |
| 0.00001@12V | |
| 0.025@12V@125C | |
| 0.24@12V | |
| 65(Max) | |
| Dual|Single | |
| 2@12V | |
| 28@12V | |
| 120 | |
| 0.0019@12V | |
| 82 | |
| 80 | |
| 80 to 85 | |
| 2.7 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

