Microchip TechnologyMCP6H74-E/SLOperational Amplifiers - Op Amps
Op Amp Quad GP R-R O/P ±6V/12V 14-Pin SOIC N Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Output | |
| CMOS | |
| 4@12V | |
| 3.5 | |
| 12 | |
| ±1.75 | |
| ±3|±5 | |
| ±6 | |
| 0.000001(Typ)@12V | |
| 0.00001@12V | |
| 0.025@12V@125C | |
| 0.24@12V | |
| 65(Max) | |
| Single|Dual | |
| 2@12V | |
| 28@12V | |
| 120 | |
| 0.0019@12V | |
| 82 | |
| 80 | |
| 80 to 85 | |
| 2.7 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier MCP6H74-E/SL OP amp from Microchip Technology is perfect for you! Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.75 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has 4 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

