Microchip TechnologyMCP6H71T-E/SNOperational Amplifiers - Op Amps
Op Amp Single GP R-R O/P ±6V/12V 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 4@12V | |
| 3.5 | |
| 12 | |
| ±1.75 | |
| ±3|±5 | |
| ±6 | |
| 0.000001(Typ)@12V | |
| 0.00001@12V | |
| 0.025@12V@125C | |
| 0.6@12V | |
| 65(Max) | |
| Single|Dual | |
| 2@12V | |
| 28@12V | |
| 120 | |
| 0.0019@12V | |
| 82 | |
| 76 | |
| 75 to 80 | |
| 2.7 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

