Microchip TechnologyMCP6H04T-E/STOperational Amplifiers - Op Amps
Op Amp Quad GP R-R O/P ±8V/16V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 3.5@16V | |
| 3.5 | |
| 16 | |
| ±1.75 | |
| ±3|±5 | |
| ±8 | |
| 0.00001@16V | |
| 0.025@16V@125C | |
| 0.72@5V | |
| 65(Max) | |
| Single|Dual | |
| 0.8@16V | |
| 35@16V | |
| 115 | |
| 0.0019@16V | |
| 87 | |
| 78 | |
| 75 to 80 | |
| 1.2 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

