Microchip TechnologyMCP6H01-E/SNOperational Amplifiers - Op Amps
Op Amp Single GP R-R O/P ±8V/16V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 3.5@16V | |
| 3.5 | |
| 16 | |
| ±1.75 | |
| ±3|±5 | |
| ±8 | |
| 0.00001@16V | |
| 0.025@16V@125C | |
| 0.18@5V | |
| 65(Max) | |
| Single|Dual | |
| 0.8@16V | |
| 35@16V | |
| 115 | |
| 0.0019@16V | |
| 87 | |
| 78 | |
| 75 to 80 | |
| 1.2 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier MCP6H01-E/SN OP amp from Microchip Technology is perfect for you! Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.75 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

