Microchip TechnologyMCP6G01T-E/OTSpecial Purpose Amplifiers
SP Amp Selectable Gain Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Selectable Gain Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Input/Output | |
| <35 | |
| 33.98(Typ) | |
| 65 | |
| 30 | |
| 4.5@5.5V | |
| 5.5 | |
| 5 to 7 | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Use this selectable gain amplifier MCP6G01T-E/OT differential amplifier from Microchip Technology to compare signals. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

