Microchip TechnologyMCP6C26T-100E/LTYSpecial Purpose Amplifiers
SP Amp Current Sense Amp Dual ±2.75V/5.5V 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 2 | |
| 35 to 50 | |
| 40(Typ) | |
| 120 to 130 | |
| 123 | |
| 100 | |
| 30(Max) | |
| 0.075@5.5V | |
| ±2.75|5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| ±1.35 | |
| ±2.75 | |
| 100@5.5V | |
| -40 | |
| 125 | |
| Extended | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

