Microchip TechnologyMCP663-E/SNOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 8@5.5V | |
| 2.5 | |
| 5.5 | |
| 0.00001(Typ)@5.5V | |
| 0.000006@5.5V | |
| 0.005@5.5V@125C | |
| 9@5.5V | |
| 150(Max) | |
| Single | |
| 32@5.5V | |
| 6.8@5.5V | |
| 126 | |
| 0.004@5.5V | |
| 61 | |
| 64 | |
| 60 to 65 | |
| 60 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

