Microchip TechnologyMCP661DM-LDAmplifier IC Development Boards and Kits
MCP661 OP Amp Demonstration Board Automotive
| Supplier Unconfirmed | |
| 3E991 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Demonstration Board | |
| MCP661 | |
| OP Amp | |
| 2.5(Typ) |
Dev Kit Description
This demo board uses the MCP661 in a very basic application for high-speed op amps; a 50Ω line (coax) driver.It gives A 30 MHz solution,High speed PCB layout techniques,A means to test AC response, step response and distortion.Both the input and the output are connected to lab equipment with 50Ω BNC cables. There are 50Ω terminating resistors and transmission lines on the board. The op amp is set to a gain of 2V/V to overcome the loss at its output caused by the 50Ω resistor at that point. Connecting lab supplies to the board is simple; there are three surface mount test points provided for this purpose.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

