Microchip TechnologyMCP65R46T-1202E/CHYLinear Comparators

Comparator Single R-R I/P 5.5V 6-Pin SOT-23 T/R Automotive AEC-Q100

Find out which of the two input voltage or current signals are larger in your electronic device with this unique MCP65R46T-1202E/CHY comparator circuit from Microchip Technology. It has an open drain output. This comparator has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip. This device utilizes CMOS technology. Its typical PSRR is 80 dB.

1,480 parts: Ships tomorrow

    Total$0.22Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      1480
      Country Of origin:
      Thailand
         
      • Price: $0.2248
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,480 parts
      • Price: $0.2248

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.