Microchip TechnologyMCP6577T-E/MSLinear Comparators
Comparator Dual R-R I/P 5.5V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Power Comparator | |
| 2 | |
| Rail to Rail Input | |
| 75 | |
| 80 | |
| 40(Typ) | |
| Open Drain | |
| 5.5 | |
| 7@5.5V | |
| 1.8 | |
| 5.5 | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

