Microchip TechnologyMCP6567-E/MSLinear Comparators
Comparator Dual R-R I/P 5.5V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Power Comparator | |
| 2 | |
| Rail to Rail Input | |
| 66 | |
| 70 | |
| 80 | |
| Open Drain | |
| 5.5 | |
| 10@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 50(Max) | |
| 0.26@5.5V | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
The MCP6567-E/MS comparator circuit from Microchip Technology compares two analog input signals and outputs the better one. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. Its typical PSRR is 70 dB. This device is made with CMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

