25-50% Off
Microchip TechnologyMCP6566RT-E/OTLinear Comparators
Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Low Power Comparator | |
| 1 | |
| Rail to Rail Input | |
| 66 | |
| 70 | |
| 80 | |
| Open Drain | |
| 5.5 | |
| 10@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 50(Max) | |
| 0.13@5.5V | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
The characteristics of this high-gain MCP6566RT-E/OT comparator circuit from Microchip Technology allow it to compare input voltages or currents. It has an open drain output. This comparator has a temperature range of -40 °C to 125 °C. Its typical PSRR is 70 dB. This device uses a single power supply. It has a single channel per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

