Microchip TechnologyMCP6564-E/STLinear Comparators
Comparator Quad R-R I/P 5.5V 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Power Comparator | |
| 4 | |
| Rail to Rail Input | |
| 66 | |
| 70 | |
| 80 | |
| Push-Pull | |
| 5.5 | |
| 10@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 50(Max) | |
| 0.52@5.5V | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
The characteristics of this MCP6564-E/ST comparator circuit from Microchip Technology allow it to compare two input signals. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. It has 4 channels per chip. Its typical PSRR is 70 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

