Microchip TechnologyMCP6562T-E/MSLinear Comparators
Comparator Dual R-R I/P 5.5V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Power Comparator | |
| 2 | |
| Rail to Rail Input | |
| 66 | |
| 70 | |
| 80 | |
| Push-Pull | |
| 5.5 | |
| 10@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 50(Max) | |
| 0.26@5.5V | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
This MCP6562T-E/MS comparator circuit from Microchip Technology acts as a high gain differential amplifier to compare two input signals and generate an output signal. It has a push-pull output. This comparator has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. Its typical PSRR is 70 dB. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

