Microchip TechnologyMCP654-E/SLOperational Amplifiers - Op Amps
Op Amp Quad GP R-R O/P 5.5V Automotive AEC-Q100 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 0.2@5.5V | |
| 2.5 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 0.000006@5.5V | |
| 0.005@5.5V@125C | |
| 36@5.5V | |
| Single | |
| 30@5.5V | |
| 7.5@5.5V | |
| 123 | |
| 0.004@5.5V | |
| 61 | |
| 65 | |
| 65 to 70 | |
| 50 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
This general purpose amplifier MCP654-E/SL OP amp from Microchip Technology is a simple circuit component used for signal amplification. This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

