Microchip TechnologyMCP6494T-E/SLOperational Amplifiers - Op Amps
Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Low Input Bias Current Amplifier | |
| Low Input Bias Current Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 1.5@5.5V | |
| 2.4 | |
| 5.5 | |
| 0.000001@5.5V | |
| 0.00035@5.5V@125C | |
| 3.2@5.5V | |
| 60(Max) | |
| Single | |
| 6@5.5V | |
| 19@5.5V | |
| 115 | |
| 0.0006@5.5V | |
| 75 | |
| 65 | |
| 65 to 70 | |
| 7.5 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

