Microchip TechnologyMCP6484T-E/STOperational Amplifiers - Op Amps
Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Input Bias Current Amplifier | |
| Low Input Bias Current Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 1.5@5.5V | |
| 2.2 | |
| 5.5 | |
| 0.0000001(Typ)@5.5V | |
| 0.000001@5.5V | |
| 0.00035@5.5V@125C | |
| 1.6@5.5V | |
| 55(Max) | |
| Single | |
| 2.7@5.5V | |
| 23@5.5V | |
| 115 | |
| 0.0006@5.5V | |
| 75 | |
| 65 | |
| 65 to 70 | |
| 4 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

