Microchip TechnologyMCP6472-E/SNOperational Amplifiers - Op Amps
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Low Input Bias Current Amplifier | |
| Low Input Bias Current Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.4um | |
| CMOS | |
| 1.5@5.5V | |
| 2 | |
| 5.5 | |
| 0.0000001(Typ)@5.5V | |
| 0.000001@5.5V | |
| 0.00035@5.5V@125C | |
| 0.4@5.5V | |
| 50(Max) | |
| Single | |
| 1.1@5.5V | |
| 27@5.5V | |
| 115 | |
| 0.0006@5.5V | |
| 75 | |
| 65 | |
| 65 to 70 | |
| 2 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier MCP6472-E/SN OP amp from Microchip Technology. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

