Microchip TechnologyMCP6424-E/STOperational Amplifiers - Op Amps
Op Amp Quad GP R-R I/O 5.5V Medical 14-Pin TSSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 1@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 0.00005@5.5V | |
| 0.022@5.5V | |
| 30(Max) | |
| Single | |
| 0.05@5.5V | |
| 95@5.5V | |
| 115 | |
| 0.0006@5.5V | |
| 75 | |
| 70 | |
| 70 to 71 | |
| 0.09 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier MCP6424-E/ST OP amp from Microchip Technology. This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device utilizes CMOS technology. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

