Microchip TechnologyMCP6404T-H/SLOperational Amplifiers - Op Amps
Op Amp Quad GP R-R I/O 6V 14-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 4.5@6V | |
| 1.8 | |
| 6 | |
| 0.000001(Typ)@6V | |
| 0.0001@6V | |
| 30(Max) | |
| Single | |
| 0.5@6V | |
| 28@6V | |
| 110 | |
| 0.0006@6V | |
| 63 | |
| 56 | |
| 50 to 60 | |
| 1 | |
| No | |
| -40 | |
| 150 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

