Microchip TechnologyMCP6273-E/MSOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O 6V 8-Pin MSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3@5.5V | |
| 2 | |
| 6 | |
| 0.005@5.5V@125C | |
| 30(Max) | |
| Single | |
| 0.9@5.5V | |
| 20@5.5V | |
| 110 | |
| 0.003@5.5V | |
| 70 | |
| 65 | |
| 70 to 71 | |
| 2 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

