Microchip TechnologyMCP6241UT-E/LTOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 5@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.000001@5.5V | |
| 0.07@5.5V | |
| 30(Max) | |
| Single | |
| 0.3@5.5V | |
| 45@5.5V | |
| ±3(Typ) | |
| 110 | |
| 0.0006@5.5V | |
| 83(Typ) | |
| 60 | |
| 60 to 65 | |
| 0.55 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier MCP6241UT-E/LT OP amp from Microchip Technology. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

