10-25% Off
Microchip TechnologyMCP6231UT-E/OTOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 5@5.5V | |
| 1.8 | |
| 6 | |
| 0.000001(Typ)@5.5V | |
| 0.000001@5.5V | |
| 0.03@5.5V | |
| 30(Max) | |
| Single | |
| 0.15@5.5V | |
| 52@5.5V | |
| 110 | |
| 0.0006@5.5V | |
| 83(Typ) | |
| 61 | |
| 60 to 65 | |
| 0.3 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier MCP6231UT-E/OT from Microchip Technology in a cascaded fashion. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

