10-25% Off
Microchip TechnologyMCP619-I/STOperational Amplifiers - Op Amps
Op Amp Quad Micropower Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Output | |
| CMOS | |
| 0.15@5.5V | |
| 2.3 | |
| 5.5 | |
| 0.00015(Typ)@5.5V | |
| 0.005@5.5V | |
| 0.1@5.5V | |
| 30(Max) | |
| Single | |
| 0.08@5.5V | |
| 32@5.5V | |
| 120 | |
| 0.07@5.5V | |
| 86 | |
| 80 | |
| 80 to 85 | |
| 0.19 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
This general purpose amplifier MCP619-I/ST OP amp from Microchip Technology will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a temperature range of -40 °C to 85 °C. It has 4 channels per chip. This device uses a single power supply. This device utilizes biCMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

