Microchip TechnologyMCP618T-I/MSOperational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R O/P 5.5V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 0.15@5.5V | |
| 2.3 | |
| 5.5 | |
| 0.00015(Typ)@5.5V | |
| 0.005@5.5V | |
| 0.025@5.5V | |
| 30(Max) | |
| Single | |
| 0.08@5.5V | |
| 32@5.5V | |
| 120 | |
| 0.07@5.5V | |
| 86 | |
| 80 | |
| 80 to 85 | |
| 0.19 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

