Microchip TechnologyMCP609T-I/SLVAOOperational Amplifiers - Op Amps
Op Amp Quad Micropower Amplifier R-R O/P 6V 14-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Output | |
| CMOS | |
| 0.25@5.5V | |
| 2.5 | |
| 6 | |
| 0.000001(Typ)@5.5V | |
| 0.000001@5.5V | |
| 0.1@5.5V | |
| 30(Max) | |
| Single | |
| 0.08@5.5V | |
| 38@5.5V | |
| 121 | |
| 0.003@5.5V | |
| 80 | |
| 75 | |
| 75 to 80 | |
| 0.155 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

