Microchip TechnologyMCP601T-I/OTOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R O/P 6V 5-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 2@5.5V | |
| 2.7 | |
| 6 | |
| 0.000001@5.5V | |
| 0.00006@5.5V@85C | |
| 0.325@5.5V | |
| 30(Max) | |
| Single | |
| 2.3@5.5V | |
| 29@5.5V | |
| ±2.5(Typ) | |
| 115 | |
| 0.0006@5.5V | |
| 80 | |
| 75 | |
| 75 to 80 | |
| 2.8 | |
| 4500 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier MCP601T-I/OT OP amp from Microchip Technology produces a large amount of gain. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device utilizes CMOS technology. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

