Microchip TechnologyMCP6006UT-E/LTOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.18um | |
| CMOS | |
| 1.6@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.000001@5.5V | |
| Single | |
| 1.9@5.5V | |
| 25@5.5V | |
| 126 | |
| 0.0006@5.5V | |
| 80 | |
| 50 | |
| 50 to 60 | |
| 1 | |
| 3500 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

