25-50% Off
Microchip TechnologyMCP6002-E/MCOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O 6V 8-Pin DFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 4.5@5.5V | |
| 1.8 | |
| 6 | |
| 0.000001(Typ)@5.5V | |
| 0.000001@5.5V | |
| 0.34@5.5V | |
| 30(Max) | |
| Single | |
| 0.6@5.5V | |
| 28@5.5V | |
| 2(Typ) | |
| 112 | |
| 0.0006@5.5V | |
| 86(Typ) | |
| 60 | |
| 60 to 65 | |
| 1 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
The large amount of gain, or amplification, produced by this general purpose amplifier MCP6002-E/MC OP amp from Microchip Technology make it a commonly used component in nearly all electronics today. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

