Microchip TechnologyMCP48FVB02-E/UNDigital to Analog Converters - DACs
DAC 2-CH Resistor-String 8-bit 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Digital Trimming Potentiometer | |
| Resistor-String | |
| 8bit | |
| 2 | |
| 2 | |
| 7.8(Typ) | |
| Serial (4-Wire, 5-Wire, SPI) | |
| Voltage | |
| Unipolar | |
| Internal|External|Supply | |
| 1.8 | |
| Single | |
| 490 | |
| ±0.5LSB | |
| 4.5LSB | |
| -40 | |
| 125 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Want to be able to convert digital audio signals into analog ones? This MCP48FVB02-E/UN from Microchip Technology is perfect and can handle high quality signals with ease. It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (4-wire, 5-wire, spi). This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

