Reduced Price
Microchip TechnologyMCP48CVB02-E/UNDigital to Analog Converters - DACs
DAC 2-CH Resistor-String 8-bit 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 8bit | |
| 2 | |
| 2 | |
| 16(Typ) | |
| Serial (4-Wire, SPI) | |
| Voltage | |
| Unipolar | |
| Internal|External|Supply | |
| 2.7 | |
| Single | |
| 400 | |
| ±0.1LSB | |
| 2.5LSB | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

