Reduced Price
Microchip TechnologyMCP48CMB12-E/MFDigital to Analog Converters - DACs
DAC 2-CH Resistor-String 10-bit 10-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 10bit | |
| 2 | |
| 2 | |
| 16(Typ) | |
| Serial (4-Wire, SPI) | |
| Voltage | |
| Unipolar | |
| Internal|External|Supply | |
| 2.7 | |
| Single | |
| 400 | |
| ±0.25LSB | |
| 9LSB | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

