Microchip TechnologyMCP4812-E/SNDigital to Analog Converters - DACs

DAC 2-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin SOIC N Tube

Want to be able to convert digital audio signals into analog ones? This MCP4812-E/SN from Microchip Technology is perfect and can handle high quality signals with ease. This device is based on Resistor-String architecture. This device's digital interface is serial (3-wire, spi, microwire). It has a voltage output. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.

Total In Stock: 39 parts

Regional Inventory: 35

    Total$2.50Price for 1

    35 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Thailand
      • In Stock: 35 parts
      • Price: $2.495
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2326+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Thailand
      • In Stock: 4 parts
      • Price: $2.495

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.