Microchip TechnologyMCP47FEB11A0-E/STDigital to Analog Converters - DACs
DAC 1-CH Resistor-String 10-bit 8-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 10bit | |
| 1 | |
| 1 | |
| 6(Typ) | |
| Serial (2-Wire) | |
| Voltage | |
| Unipolar | |
| Supply|Internal|External | |
| 1.8 | |
| Single | |
| 700 | |
| ±1.5LSB | |
| 18LSB | |
| -40 | |
| 125 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Through the use of Microchip Technology's MCP47FEB11A0-E/ST DAC converter, you can convert digital streams of impulses into a variable analog signals. It has a voltage output. This device's digital interface is serial (2-wire). This device is based on Resistor-String architecture. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

