10-25% Off
Microchip TechnologyMCP47A1T-A0E/LTDigital to Analog Converters - DACs
DAC 1-CH Resistor-String 6-bit 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 6bit | |
| 1 | |
| 1 | |
| 15(Typ) | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| External | |
| 1.8 | |
| Single | |
| 480 | |
| ±1LSB | |
| ±1LSB | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 |
Through the use of Microchip Technology's MCP47A1T-A0E/LT DAC converter, you can convert digital streams of impulses into a variable analog signals. This device's digital interface is serial (2-wire, i2c). This device is based on Resistor-String architecture. It has a voltage output. This DAC has a resolution of 6bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

