Microchip TechnologyMCP4728A4-E/UNDigital to Analog Converters - DACs
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| Resistor-String | |
| 12bit | |
| 4 | |
| 4 | |
| 6(Typ) | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| Internal|Supply | |
| 2.7 | |
| Single | |
| ±13LSB | |
| ±3%FSR | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

