Microchip TechnologyMCP4728A0T-E/UNDigital to Analog Converters - DACs
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 12bit | |
| 4 | |
| 4 | |
| 6(Typ) | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| Internal|Supply | |
| 2.7 | |
| Single | |
| ±13LSB | |
| ±3%FSR | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Microchip Technology brings you their MCP4728A0T-E/UN DAC converter as a solution. This device's digital interface is serial (2-wire, i2c). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

