Microchip TechnologyMCP4726A0T-E/MAYDigital to Analog Converters - DACs

DAC 1-CH Resistor-String 12-bit 6-Pin DFN EP T/R Automotive AEC-Q100

If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Microchip Technology brings you their MCP4726A0T-E/MAY DAC converter as a solution. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (2-wire, i2c). This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply.

1,404 parts: Ships in 2 days

    Total$1.21Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      1404
      Country Of origin:
      Thailand
         
      • Price: $1.2128
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,404 parts
      • Price: $1.2128

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.