Microchip TechnologyMCP4725EVData Conversion Development Boards and Kits
MCP4725 DAC Evaluation Board PICkit Serial Analyzer IDE Automotive
| Supplier Unconfirmed | |
| 3E991 | |
| Active | |
| 8543.90.68.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Evaluation Board | |
| MCP4725 | |
| DAC | |
| 12 | |
| PICkit Serial Analyzer | |
| I2C | |
| No | |
| No |
Do you need a set of electronic tools to break down the process of converting data into several steps? Then this evaluation board MCP4725EV data conversion development kit from Microchip Technology is perfect for you!
Dev Kit Description
The MCP4725 SOT-23-6 Evaluation Board is a quick and easy evaluation tool for the MCP4725 12-bit DAC device. It works with Microchip's popular PICkit™ Serial Analyzer or independently with the customer's applications board.Connect the MCP4725 SOT-23-6 Evaluation Board to the PICkit™ Serial Analyzer and type in the DAC input data in the PICkit™ Serial Analyzer's PC Graphical User Interface program.The PICkit™ Serial Analyzer will then send the user's data to the DAC device automatically. The DAC's analog output will be available immediately at the output pin. The user will appreciate the simplicity of evaluating the DAC device using this kit.The customer also can connect the MCP4725 SOT-23-6 Evaluation Board directly to their applications board and test out their systems functions immediately.The MCP4725 SOT-23-6 Evaluation Board kit includes two of the Evaluation Boards..
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

