Microchip TechnologyMCP4725A2T-E/CHDigital to Analog Converters - DACs
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| Resistor-String | |
| 12bit | |
| 1 | |
| 1 | |
| 6(Typ) | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| Supply | |
| 2.7 | |
| Single | |
| ±14.5LSB | |
| ±2%FSR | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Look no further! The MCP4725A2T-E/CH DAC converter from Microchip Technology can help you easily obtain an analog signal from a digital one. This device is based on Resistor-String architecture. This device's digital interface is serial (2-wire, i2c). It has a voltage output. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

